0.15 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32023A3154M189

DigiKey Part Number
495-77040-2-ND - Tape & Reel (TR)
495-77040-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32023A3154M189
Description
CAP FILM 0.15UF 20% 1.5KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32023A3154M189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 978
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R38,82000R38,82
10R26,46600R264,66
50R21,54940R1 077,47
100R20,03040R2 003,04
Tape & Reel (TR)
QuantityUnit PriceExt Price
400R16,37213R6 548,85
800R15,59075R12 472,60
1 200R15,19936R18 239,23
2 000R14,76543R29 530,86
2 800R14,51175R40 632,90
4 000R14,26769R57 070,76
Manufacturers Standard Package