


B25623B0507K704 | |
|---|---|
DigiKey Part Number | 495-B25623B0507K704-ND |
Manufacturer | |
Manufacturer Product Number | B25623B0507K704 |
Description | CAP FILM 500UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | - | |
Termination | Threaded, Female | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | R1 373,20969 | R87 885,42 |

