ACM2012E-181-2P-T00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 31 788
Unit Price: R5,55000
Datasheet
2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 250mA DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2012E-181-2P-T00

DigiKey Part Number
445-181764-2-ND - Tape & Reel (TR)
445-181764-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ACM2012E-181-2P-T00
Description
CMC 250MA 2LN 180 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 250mA DCR 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM2012E-181-2P-T00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
600mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.043" (1.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable