
RM06F2001CT | |
---|---|
DigiKey Part Number | 4713-RM06F2001CTTR-ND - Tape & Reel (TR) 4713-RM06F2001CT-ND - Cut Tape (CT) 4713-RM06F2001CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F2001CT |
Description | RES0603 1% 2K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R1,73000 | R1,73 |
10 | R0,34700 | R3,47 |
25 | R0,25640 | R6,41 |
50 | R0,20100 | R10,05 |
100 | R0,16290 | R16,29 |
250 | R0,12476 | R31,19 |
500 | R0,10328 | R51,64 |
1 000 | R0,08648 | R86,48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | R0,06014 | R300,70 |
10 000 | R0,05258 | R525,80 |
15 000 | R0,04891 | R733,65 |
25 000 | R0,04495 | R1 123,75 |
35 000 | R0,04269 | R1 494,15 |
50 000 | R0,04056 | R2 028,00 |
60 000 | R0,03956 | R2 373,60 |
120 000 | R0,03628 | R4 353,60 |
125 000 | R0,03611 | R4 513,75 |