Similar
Similar

VLS3015CX-3R3M-H | |
|---|---|
DigiKey Part Number | 445-VLS3015CX-3R3M-HTR-ND - Tape & Reel (TR) 445-VLS3015CX-3R3M-HCT-ND - Cut Tape (CT) 445-VLS3015CX-3R3M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015CX-3R3M-H |
Description | FIXED IND 3.3UH 1.79A 101 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.79 A 101mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015CX-3R3M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 101mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R3,79800 | R37,98 |
| 25 | R3,51520 | R87,88 |
| 50 | R3,31380 | R165,69 |
| 100 | R3,12220 | R312,22 |
| 250 | R2,88896 | R722,24 |
| 500 | R2,72360 | R1 361,80 |
| 1 000 | R2,56799 | R2 567,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,35206 | R4 704,12 |
| 4 000 | R2,21784 | R8 871,36 |
| 6 000 | R2,14296 | R12 857,76 |
| 10 000 | R2,05226 | R20 522,60 |
| 14 000 | R1,99471 | R27 925,94 |
| 20 000 | R1,93548 | R38 709,60 |




