
VLS2012ET-4R7M-CA | |
|---|---|
DigiKey Part Number | 445-174125-2-ND - Tape & Reel (TR) 445-174125-1-ND - Cut Tape (CT) 445-174125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS2012ET-4R7M-CA |
Description | FIXED IND 4.7UH 840MA 336MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 840 mA 336mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS2012ET-4R7M-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 336mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,24000 | R6,24 |
| 10 | R5,14700 | R51,47 |
| 100 | R4,23200 | R423,20 |
| 1 000 | R3,48073 | R3 480,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,34755 | R6 695,10 |
| 4 000 | R3,15662 | R12 626,48 |
| 6 000 | R3,05014 | R18 300,84 |
| 10 000 | R2,92116 | R29 211,60 |
| 14 000 | R2,83931 | R39 750,34 |
| 20 000 | R2,75507 | R55 101,40 |
| 50 000 | R2,62116 | R131 058,00 |

