
TMS201210ALM-1R5MTAA | |
|---|---|
DigiKey Part Number | 445-TMS201210ALM-1R5MTAATR-ND - Tape & Reel (TR) 445-TMS201210ALM-1R5MTAACT-ND - Cut Tape (CT) 445-TMS201210ALM-1R5MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS201210ALM-1R5MTAA |
Description | FIXED IND 1.5UH 1.8A 130 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Thin Film Inductor 1.8 A 130mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,73000 | R7,73 |
| 10 | R6,30200 | R63,02 |
| 25 | R5,83440 | R145,86 |
| 50 | R5,49820 | R274,91 |
| 100 | R5,18400 | R518,40 |
| 250 | R4,79652 | R1 199,13 |
| 500 | R4,52196 | R2 260,98 |
| 1 000 | R4,26368 | R4 263,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,77356 | R11 320,68 |
| 6 000 | R3,55858 | R21 351,48 |
| 9 000 | R3,43868 | R30 948,12 |
| 15 000 | R3,29349 | R49 402,35 |
| 21 000 | R3,20132 | R67 227,72 |
| 30 000 | R3,12134 | R93 640,20 |

