SLF6028 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLF6028 Series
SLF6045T Series

SLF6028T-101MR42-PF

DigiKey Part Number
445-SLF6028T-101MR42-PFCT-ND - Cut Tape (CT)
445-SLF6028T-101MR42-PFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SLF6028T-101MR42-PF
Description
FIXED IND 100UH 640MA 516MOHM SM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 640 mA 516mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF6028T-101MR42-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
420mA
Shielding
Shielded
DC Resistance (DCR)
516mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 463
Check for Additional Incoming Stock
Last Time Buy Date: 2026/03/31
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R11,96000R11,96
10R9,89500R98,95
100R8,13300R813,30
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R5,68528R5 685,28
2 000R5,41563R10 831,26
Manufacturers Standard Package