
PLE856CBA1R0M-1PT00 | |
|---|---|
DigiKey Part Number | 445-PLE856CBA1R0M-1PT00TR-ND - Tape & Reel (TR) 445-PLE856CBA1R0M-1PT00CT-ND - Cut Tape (CT) 445-PLE856CBA1R0M-1PT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLE856CBA1R0M-1PT00 |
Description | FIXED IND 1UH 620MA 420 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Thin Film Inductor 620 mA 420mOhm Max 0302 (0805 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric) | |
Supplier Device Package | 0302 | |
Size / Dimension | 0.031" L x 0.018" W (0.80mm x 0.45mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,23000 | R7,23 |
| 10 | R5,89800 | R58,98 |
| 25 | R5,45800 | R136,45 |
| 50 | R5,14540 | R257,27 |
| 100 | R4,85130 | R485,13 |
| 250 | R4,48736 | R1 121,84 |
| 500 | R4,23058 | R2 115,29 |
| 1 000 | R3,98893 | R3 988,93 |
| 2 500 | R3,69076 | R9 226,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R3,24918 | R25 993,44 |
| 16 000 | R3,06440 | R49 030,40 |
| 24 000 | R2,96137 | R71 072,88 |
| 40 000 | R2,89869 | R115 947,60 |


