NLV32T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-820J-PF

DigiKey Part Number
445-174393-2-ND - Tape & Reel (TR)
445-174393-1-ND - Cut Tape (CT)
445-174393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-820J-PF
Description
FIXED IND 82UH 45MA 10 OHM SMD
Customer Reference
Detailed Description
82 µH Unshielded Drum Core, Wirewound Inductor 45 mA 10Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-820J-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
82 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
10Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 938
Check for Additional Incoming Stock
Last Time Buy Date: 2026/03/31
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,95000R2,95
10R2,47800R24,78
100R2,04490R204,49
1 000R1,68101R1 681,01
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,61672R3 233,44
4 000R1,52435R6 097,40
6 000R1,47282R8 836,92
10 000R1,41044R14 104,40
14 000R1,37084R19 191,76
20 000R1,33009R26 601,80
50 000R1,23102R61 551,00
100 000R1,16761R116 761,00
Manufacturers Standard Package