2.7 µH Unshielded Drum Core, Wirewound Inductor 290 mA 1.1Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-2R7J-EF

DigiKey Part Number
445-16582-2-ND - Tape & Reel (TR)
445-16582-1-ND - Cut Tape (CT)
445-16582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-2R7J-EF
Description
FIXED IND 2.7UH 290MA 1.1 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 290 mA 1.1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-2R7J-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 164
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,02000R3,02
10R2,50400R25,04
100R2,06190R206,19
1 000R1,69519R1 695,19
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,56765R3 135,30
4 000R1,47808R5 912,32
6 000R1,42812R8 568,72
10 000R1,36763R13 676,30
14 000R1,32923R18 609,22
20 000R1,28972R25 794,40
Manufacturers Standard Package