
CAA573C0G3A993G640LH | |
|---|---|
DigiKey Part Number | 445-CAA573C0G3A993G640LHTR-ND - Tape & Reel (TR) 445-CAA573C0G3A993G640LHCT-ND - Cut Tape (CT) 445-CAA573C0G3A993G640LHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA573C0G3A993G640LH |
Description | COMMERCIAL GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.099 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.295" W (6.00mm x 7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R244,18000 | R244,18 |
| 10 | R189,81500 | R1 898,15 |
| 50 | R168,09760 | R8 404,88 |
| 100 | R167,04390 | R16 704,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R154,29593 | R61 718,37 |
| 800 | R150,46296 | R120 370,37 |

