600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608Q601BTD25

DigiKey Part Number
445-MMZ1608Q601BTD25TR-ND - Tape & Reel (TR)
445-MMZ1608Q601BTD25CT-ND - Cut Tape (CT)
445-MMZ1608Q601BTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608Q601BTD25
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 359
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R1,04200R10,42
25R0,90080R22,52
50R0,80660R40,33
100R0,72430R72,43
250R0,62444R156,11
500R0,55588R277,94
1 000R0,49253R492,53
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,36822R1 472,88
8 000R0,31888R2 551,04
12 000R0,29156R3 498,72
20 000R0,28987R5 797,40
Manufacturers Standard Package