
MHQ1005P56NGT000 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P56NGT000TR-ND - Tape & Reel (TR) 445-MHQ1005P56NGT000CT-ND - Cut Tape (CT) 445-MHQ1005P56NGT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P56NGT000 |
Description | FIXED IND 56NH 180MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 180 mA 1.8Ohm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P56NGT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 56 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 1006 (0402) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,25000 | R2,25 |
| 10 | R1,85400 | R18,54 |
| 100 | R1,53200 | R153,20 |
| 1 000 | R1,25937 | R1 259,37 |
| 5 000 | R1,09844 | R5 492,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,05647 | R10 564,70 |
| 20 000 | R0,99623 | R19 924,60 |
| 30 000 | R0,96264 | R28 879,20 |
| 50 000 | R0,92196 | R46 098,00 |
| 70 000 | R0,89614 | R62 729,80 |
| 100 000 | R0,86957 | R86 957,00 |

