
MCZ1210AH301CPTD25 | |
---|---|
DigiKey Part Number | 445-MCZ1210AH301CPTD25TR-ND - Tape & Reel (TR) 445-MCZ1210AH301CPTD25CT-ND - Cut Tape (CT) 445-MCZ1210AH301CPTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210AH301CPTD25 |
Description | CMC 100MA 2LN 300OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 Hz 100mA DCR 4.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 100 Hz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R10,57000 | R10,57 |
10 | R7,40000 | R74,00 |
25 | R6,38440 | R159,61 |
50 | R5,68780 | R284,39 |
100 | R5,04300 | R504,30 |
250 | R4,26524 | R1 066,31 |
500 | R3,72526 | R1 862,63 |
1 000 | R3,71209 | R3 712,09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | R3,03275 | R12 131,00 |