FK26X7R1C475KR006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 10 068
Unit Price: R8,57000
Datasheet

Upgrade


TDK
In Stock: 15 337
Unit Price: R15,29000
Datasheet

Similar


TDK
In Stock: 5 352
Unit Price: R12,94000
Datasheet

Similar


TDK
In Stock: 8 970
Unit Price: R23,02000
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X7R1C475KR006

DigiKey Part Number
FK26X7R1C475KR006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK26X7R1C475KR006
Description
CAP CER 4.7UF 16V X7R RADIAL
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X7R1C475KR006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R2,37357R4 747,14
Manufacturers Standard Package