FK26C0G2J121JN006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 3 133
Unit Price: R6,89000
Datasheet

Parametric Equivalent


TDK
In Stock: 1 991
Unit Price: R5,71000
Datasheet

Parametric Equivalent


TDK
In Stock: 163
Unit Price: R6,55000
Datasheet
120 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26C0G2J121JN006

DigiKey Part Number
FK26C0G2J121JN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK26C0G2J121JN006
Description
CAP CER 120PF 630V C0G RADIAL
Customer Reference
Detailed Description
120 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26C0G2J121JN006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R1,72334R3 446,68
Manufacturers Standard Package