
FG28X7R1H682KNT06 | |
|---|---|
DigiKey Part Number | 445-173601-1-ND - Cut Tape (CT) 445-173601-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H682KNT06 |
Description | CAP CER 6800PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H682KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,33600 | R23,36 |
| 50 | R1,68040 | R84,02 |
| 100 | R1,47880 | R147,88 |
| 500 | R1,13898 | R569,49 |
| 1 000 | R1,03429 | R1 034,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R0,92120 | R1 842,40 |
| 4 000 | R0,85247 | R3 409,88 |
| 6 000 | R0,81805 | R4 908,30 |
| 10 000 | R0,77996 | R7 799,60 |
| 14 000 | R0,75769 | R10 607,66 |
| 20 000 | R0,73628 | R14 725,60 |

