
FG28X7R1A225KRT06 | |
|---|---|
DigiKey Part Number | 445-173582-1-ND - Cut Tape (CT) 445-173582-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R1A225KRT06 |
Description | CAP CER 2.2UF 10V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1A225KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R3,14200 | R31,42 |
| 50 | R2,29200 | R114,60 |
| 100 | R2,03160 | R203,16 |
| 500 | R1,59100 | R795,50 |
| 1 000 | R1,45506 | R1 455,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,30500 | R2 610,00 |
| 4 000 | R1,21573 | R4 862,92 |
| 6 000 | R1,17104 | R7 026,24 |
| 10 000 | R1,12153 | R11 215,30 |
| 14 000 | R1,09260 | R15 296,40 |
| 20 000 | R1,06476 | R21 295,20 |

