FG28C0G1H560JNT06 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 2 135
Unit Price: R0,23000
Datasheet

Parametric Equivalent


TDK
In Stock: 483
Unit Price: R0,19000
Datasheet

Parametric Equivalent


TDK
In Stock: 445
Unit Price: R0,22000
Datasheet
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G1H560JNT06

DigiKey Part Number
445-173503-1-ND - Cut Tape (CT)
445-173503-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G1H560JNT06
Description
CAP CER 56PF 50V C0G RADIAL
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G1H560JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,70000R3,70
10R2,16800R21,68
50R1,55260R77,63
100R1,36280R136,28
500R1,04588R522,94
1 000R0,94791R947,91
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R0,84272R1 685,44
4 000R0,77845R3 113,80
6 000R0,74632R4 477,92
10 000R0,71071R7 107,10
14 000R0,68990R9 658,60
20 000R0,66988R13 397,60
Manufacturers Standard Package