
FA24X7R1H334KNU06 | |
|---|---|
DigiKey Part Number | 445-180638-1-ND - Cut Tape (CT) 445-180638-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7R1H334KNU06 |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R1H334KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 10 | R3,81500 | R38,15 |
| 50 | R2,80620 | R140,31 |
| 100 | R2,49880 | R249,88 |
| 500 | R1,97750 | R988,75 |
| 1 000 | R1,81668 | R1 816,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,63646 | R3 272,92 |
| 4 000 | R1,53085 | R6 123,40 |
| 6 000 | R1,47797 | R8 867,82 |
| 10 000 | R1,41935 | R14 193,50 |
| 14 000 | R1,38511 | R19 391,54 |
| 20 000 | R1,35217 | R27 043,40 |

