
FA18X8R1H103KNU06 | |
|---|---|
DigiKey Part Number | 445-180566-1-ND - Cut Tape (CT) 445-180566-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X8R1H103KNU06 |
Description | CAP CER 10000PF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X8R1H103KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,03000 | R5,03 |
| 10 | R2,94600 | R29,46 |
| 50 | R2,13500 | R106,75 |
| 100 | R1,89070 | R189,07 |
| 500 | R1,47652 | R738,26 |
| 1 000 | R1,34879 | R1 348,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,26856 | R2 537,12 |
| 4 000 | R1,18052 | R4 722,08 |
| 6 000 | R1,13642 | R6 818,52 |
| 10 000 | R1,08756 | R10 875,60 |
| 14 000 | R1,05900 | R14 826,00 |
| 20 000 | R1,03154 | R20 630,80 |
| 24 000 | R1,01853 | R24 444,72 |
| 48 000 | R0,97471 | R46 786,08 |
| 50 000 | R0,97239 | R48 619,50 |

