
FA16NP01H683JNU06 | |
|---|---|
DigiKey Part Number | 445-180428-1-ND - Cut Tape (CT) 445-180428-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16NP01H683JNU06 |
Description | CAP CER 0.068UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16NP01H683JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,49000 | R19,49 |
| 10 | R12,63700 | R126,37 |
| 50 | R9,90420 | R495,21 |
| 100 | R9,05900 | R905,90 |
| 500 | R7,63238 | R3 816,19 |
| 1 000 | R7,19110 | R7 191,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R6,63288 | R13 265,76 |
| 4 000 | R6,34242 | R25 369,68 |
| 6 000 | R6,19695 | R37 181,70 |
| 10 000 | R6,03566 | R60 356,60 |
| 14 000 | R5,94137 | R83 179,18 |
| 20 000 | R5,85065 | R117 013,00 |

