New at DigiKey
10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNA6P1C0G3A103J250AE

DigiKey Part Number
445-CNA6P1C0G3A103J250AETR-ND - Tape & Reel (TR)
445-CNA6P1C0G3A103J250AECT-ND - Cut Tape (CT)
445-CNA6P1C0G3A103J250AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNA6P1C0G3A103J250AE
Description
AUTO GRADE LOW RESISTANCE SOFT T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.114" (2.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R33,78000R33,78
10R22,76900R227,69
50R18,37340R918,67
100R17,02080R1 702,08
500R14,72972R7 364,86
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R13,62015R13 620,15
2 000R13,05310R26 106,20
3 000R12,76908R38 307,24
5 000R12,45415R62 270,75
7 000R12,27006R85 890,42
10 000R12,09293R120 929,30
Manufacturers Standard Package