CGJ6L2X7R1H105K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 7 047
Unit Price: R5,88000
Datasheet
Image for CGJ6L2X7R1H105K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ6L2X7R1H105K

DigiKey Part Number
445-CGJ6L2X7R1H105K-ND
Manufacturer
Manufacturer Product Number
CGJ6L2X7R1H105K
Description
CAP CER 1UF 50V X7R 1210
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types