2.2 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA9P3X7T2E225K250KE

DigiKey Part Number
445-8766-2-ND - Tape & Reel (TR)
445-8766-1-ND - Cut Tape (CT)
445-8766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9P3X7T2E225K250KE
Description
CAP CER 2.2UF 250V X7T 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9P3X7T2E225K250KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 719
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R77,13000R77,13
10R55,18400R551,84
50R46,45960R2 322,98
100R43,76600R4 376,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R38,08256R19 041,28
1 000R36,70968R36 709,68
1 500R36,02173R54 032,59
2 500R35,25943R88 148,58
3 500R34,81347R121 847,15
Manufacturers Standard Package