
CGA6M3X7S2A335K200AB | |
|---|---|
DigiKey Part Number | 445-13035-2-ND - Tape & Reel (TR) 445-13035-1-ND - Cut Tape (CT) 445-13035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7S2A335K200AB |
Description | CAP CER 3.3UF 100V X7S 1210 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7S2A335K200AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,83000 | R19,83 |
| 10 | R12,87200 | R128,72 |
| 50 | R10,09240 | R504,62 |
| 100 | R9,23380 | R923,38 |
| 500 | R7,78664 | R3 893,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,12927 | R7 129,27 |
| 2 000 | R6,77134 | R13 542,68 |
| 3 000 | R6,59204 | R19 776,12 |
| 5 000 | R6,39332 | R31 966,60 |
| 7 000 | R6,27713 | R43 939,91 |
| 10 000 | R6,16539 | R61 653,90 |

