CGA4F2X7R2A103K085AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 669 757
Unit Price: R2,86000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: R5,38000
Datasheet

Similar


TDK
In Stock: 6 852
Unit Price: R8,57000
Datasheet

Similar


TDK
In Stock: 7 201
Unit Price: R7,73000
Datasheet

Similar


TDK
In Stock: 7 351
Unit Price: R10,92000
Datasheet

Parametric Equivalent


TDK
In Stock: 65 430
Unit Price: R4,20000
Datasheet

Direct


KYOCERA AVX
In Stock: 33 796
Unit Price: R1,85000
Datasheet

Direct


KYOCERA AVX
In Stock: 13 579
Unit Price: R3,19000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R0,62740
Datasheet

Direct


YAGEO
In Stock: 148
Unit Price: R2,69000
Datasheet

Direct


KEMET
In Stock: 61 018
Unit Price: R2,18000
Datasheet

Direct


Murata Electronics
In Stock: 86 476
Unit Price: R5,21000
Datasheet

Direct


Murata Electronics
In Stock: 39 804
Unit Price: R3,19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 750
Unit Price: R4,54000
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4F2X7R2A103K085AA

DigiKey Part Number
445-12708-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA4F2X7R2A103K085AA
Description
CAP CER 10000PF 100V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F2X7R2A103K085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes