2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2X7R1H222K050BE

DigiKey Part Number
445-173728-2-ND - Tape & Reel (TR)
445-173728-1-ND - Cut Tape (CT)
445-173728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X7R1H222K050BE
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X7R1H222K050BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 399
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,34400R13,44
50R0,94100R47,05
100R0,81670R81,67
500R0,61032R305,16
1 000R0,54680R546,80
2 500R0,47972R1 199,30
5 000R0,43946R2 197,30
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,39471R3 947,10
20 000R0,36823R7 364,60
30 000R0,35497R10 649,10
50 000R0,34028R17 014,00
70 000R0,33170R23 219,00
100 000R0,32344R32 344,00
Manufacturers Standard Package