
CGA3E2X8R1H473K080DA | |
---|---|
DigiKey Part Number | 445-CGA3E2X8R1H473K080DATR-ND - Tape & Reel (TR) 445-CGA3E2X8R1H473K080DACT-ND - Cut Tape (CT) 445-CGA3E2X8R1H473K080DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H473K080DA |
Description | AUTOMOTIVE GRADE,0603,X8R,50V,47 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R2,25000 | R2,25 |
10 | R1,24800 | R12,48 |
50 | R0,86660 | R43,33 |
100 | R0,75210 | R75,21 |
500 | R0,55976 | R279,88 |
1 000 | R0,50066 | R500,66 |
2 500 | R0,43838 | R1 095,95 |
5 000 | R0,40095 | R2 004,75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | R0,37759 | R3 775,90 |
20 000 | R0,35176 | R7 035,20 |
30 000 | R0,33884 | R10 165,20 |
50 000 | R0,32451 | R16 225,50 |
70 000 | R0,31614 | R22 129,80 |
100 000 | R0,30809 | R30 809,00 |
120 000 | R0,30428 | R36 513,60 |
240 000 | R0,29143 | R69 943,20 |
250 000 | R0,29075 | R72 687,50 |