
CGA1A2X7R1C101K030BA | |
|---|---|
DigiKey Part Number | 445-12063-2-ND - Tape & Reel (TR) 445-12063-1-ND - Cut Tape (CT) 445-12063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1C101K030BA |
Description | CAP CER 100PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1C101K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,82300 | R8,23 |
| 50 | R0,56120 | R28,06 |
| 100 | R0,48230 | R48,23 |
| 500 | R0,35120 | R175,60 |
| 1 000 | R0,31054 | R310,54 |
| 2 500 | R0,26806 | R670,15 |
| 5 000 | R0,24252 | R1 212,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,20499 | R3 074,85 |
| 30 000 | R0,19003 | R5 700,90 |
| 45 000 | R0,18254 | R8 214,30 |
| 75 000 | R0,17425 | R13 068,75 |
| 105 000 | R0,16940 | R17 787,00 |
| 150 000 | R0,16474 | R24 711,00 |

