0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R2A103M085AA

DigiKey Part Number
445-1344-2-ND - Tape & Reel (TR)
445-1344-1-ND - Cut Tape (CT)
445-1344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A103M085AA
Description
CAP CER 10000PF 100V X7R 0805
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A103M085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 675
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,77000R2,77
10R1,57700R15,77
50R1,11600R55,80
100R0,97390R97,39
500R0,73480R367,40
1 000R0,66114R661,14
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,55911R2 236,44
8 000R0,46247R3 699,76
12 000R0,44183R5 301,96
20 000R0,43909R8 781,80
28 000R0,41942R11 743,76
40 000R0,41786R16 714,40
48 000R0,41710R20 020,80
96 000R0,41450R39 792,00
100 000R0,41436R41 436,00
Manufacturers Standard Package