6.8 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1C685M085AC

DigiKey Part Number
445-14386-2-ND - Tape & Reel (TR)
445-14386-1-ND - Cut Tape (CT)
445-14386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1C685M085AC
Description
CAP CER 6.8UF 16V X5R 0805
Customer Reference
Detailed Description
6.8 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1C685M085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 075
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,23000R7,23
10R4,30200R43,02
50R3,19280R159,64
100R2,84830R284,83
500R2,27022R1 135,11
1 000R2,09159R2 091,59
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,77165R7 086,60
8 000R1,67502R13 400,16
12 000R1,62663R19 519,56
20 000R1,57299R31 459,80
28 000R1,54163R43 165,64
40 000R1,51146R60 458,40
Manufacturers Standard Package