0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7S0J335M080AC

DigiKey Part Number
445-14251-2-ND - Tape & Reel (TR)
445-14251-1-ND - Cut Tape (CT)
445-14251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7S0J335M080AC
Description
CAP CER 3.3UF 6.3V X7S 0603
Customer Reference
Detailed Description
3.3 µF ±20% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7S0J335M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 771
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,99000R3,99
10R2,35700R23,57
50R1,69480R84,74
100R1,49040R149,04
500R1,15002R575,01
1 000R1,04500R1 045,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,79714R3 188,56
8 000R0,77171R6 173,68
12 000R0,74991R8 998,92
20 000R0,74575R14 915,00
28 000R0,72530R20 308,40
40 000R0,72290R28 916,00
48 000R0,72174R34 643,52
96 000R0,70657R67 830,72
100 000R0,70499R70 499,00
Manufacturers Standard Package