
C1005X5R1E154M050BC | |
|---|---|
DigiKey Part Number | 445-13836-2-ND - Tape & Reel (TR) 445-13836-1-ND - Cut Tape (CT) 445-13836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E154M050BC |
Description | CAP CER 0.15UF 25V X5R 0402 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E154M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,34400 | R13,44 |
| 50 | R0,94100 | R47,05 |
| 100 | R0,81670 | R81,67 |
| 500 | R0,61032 | R305,16 |
| 1 000 | R0,54680 | R546,80 |
| 2 500 | R0,47972 | R1 199,30 |
| 5 000 | R0,43946 | R2 197,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,39471 | R3 947,10 |
| 20 000 | R0,36823 | R7 364,60 |
| 30 000 | R0,35497 | R10 649,10 |
| 50 000 | R0,34028 | R17 014,00 |
| 70 000 | R0,33170 | R23 219,00 |
| 100 000 | R0,32344 | R32 344,00 |

