



7945001-610 | |
|---|---|
DigiKey Part Number | 7945001-610-ND |
Manufacturer | |
Manufacturer Product Number | 7945001-610 |
Description | ZT7-16-F1-4040-TB-W8 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 83.9W @ 25°C 6.7 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 83.9W @ 25°C | |
Delta Tmax @ Th | 72°C @ 25°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 6.7 A | |
Voltage - Max | 20 V | |
Resistance | 2.53 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Lapped | |
Base Product Number |

