


387006652 | |
|---|---|
DigiKey Part Number | 1487-387006652-ND |
Manufacturer | |
Manufacturer Product Number | 387006652 |
Description | OTX08,66,F0,1009,11,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.7W @ 27°C 0.8 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 11.40mm L x 8.90mm W | |
Qmax @ Th | 3.7W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.40mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 7.7 V | |
Resistance | 8.9 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R506,64000 | R506,64 |
| 5 | R475,92200 | R2 379,61 |
| 10 | R463,30300 | R4 633,03 |
| 26 | R446,44346 | R11 607,53 |
| 52 | R434,60962 | R22 599,70 |
| 104 | R423,09077 | R44 001,44 |

