

387002317 | |
|---|---|
DigiKey Part Number | 1487-1077-ND |
Manufacturer | |
Manufacturer Product Number | 387002317 |
Description | ET6,19,F1,4040,TA,RT,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | - | |
Delta Tmax @ Th | - | |
Height | 3.91mm | |
Number of Stages | 1 | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R682,28000 | R682,28 |
| 5 | R641,07200 | R3 205,36 |

