
L1I0-0850150200000 | |
|---|---|
DigiKey Part Number | 1416-L1I0-0850150200000TR-ND - Tape & Reel (TR) 1416-L1I0-0850150200000CT-ND - Cut Tape (CT) 1416-L1I0-0850150200000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1I0-0850150200000 |
Description | DOMED 150 DEG FOV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5A 335mW/sr @ 1A (Typ) 150° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 335mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R74,27000 | R74,27 |
| 10 | R55,01600 | R550,16 |
| 100 | R43,59460 | R4 359,46 |
| 500 | R38,59812 | R19 299,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R36,97300 | R36 973,00 |
| 2 000 | R35,59802 | R71 196,04 |
| 3 000 | R34,89451 | R104 683,53 |





