
FW.19.M6.F.W | |
|---|---|
DigiKey Part Number | 931-FW.19.M6.F.W-ND |
Manufacturer | |
Manufacturer Product Number | FW.19.M6.F.W |
Description | FW.19.M6.F.W TRIBAND (150-174/43 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF, VHF Whip, Straight M6 Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 162MHz, 475MHz, 800MHz | |
Frequency Range | 150MHz ~ 174MHz, 430MHz ~ 520MHz, 700MHz ~ 900MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | -0.18dBi, 1.15dBi, 2.34dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | M6 Female | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 16.968" (431.00mm) | |
Applications | UHF, VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R311,88000 | R311,88 |
| 10 | R248,33000 | R2 483,30 |
| 25 | R232,45320 | R5 811,33 |
| 100 | R214,99540 | R21 499,54 |
| 250 | R206,67440 | R51 668,60 |
| 500 | R201,65976 | R100 829,88 |

