


DSGP.1575.18.2.A.02 | |
|---|---|
DigiKey Part Number | 931-1510-2-ND - Tape & Reel (TR) 931-1510-1-ND - Cut Tape (CT) 931-1510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSGP.1575.18.2.A.02 |
Description | RF ANT 1.575GHZ CER PATCH SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2:1 | |
Return Loss | -10dB | |
Gain | 2.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Galileo, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R127,72000 | R127,72 |
| 10 | R91,19000 | R911,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R99,12760 | R19 825,52 |
| 400 | R74,28330 | R29 713,32 |
| 600 | R68,81917 | R41 291,50 |
| 1 000 | R67,20089 | R67 200,89 |
| 1 400 | R66,47838 | R93 069,73 |
| 2 000 | R65,78399 | R131 567,98 |











