


UMK316LD105KL-T | |
|---|---|
DigiKey Part Number | 587-UMK316LD105KL-TTR-ND - Tape & Reel (TR) 587-UMK316LD105KL-TCT-ND - Cut Tape (CT) 587-UMK316LD105KL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316LD105KL-T |
Description | CAP CER 1UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316LD105KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,28000 | R14,28 |
| 10 | R9,07400 | R90,74 |
| 50 | R6,98040 | R349,02 |
| 100 | R6,33850 | R633,85 |
| 500 | R5,25326 | R2 626,63 |
| 1 000 | R4,91786 | R4 917,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,64177 | R9 283,54 |
| 4 000 | R4,41462 | R17 658,48 |
| 6 000 | R4,30079 | R25 804,74 |
| 10 000 | R4,17467 | R41 746,70 |
| 14 000 | R4,10092 | R57 412,88 |
| 20 000 | R4,02996 | R80 599,20 |

