UMK212B7224MG-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 38 396
Unit Price: R4,37000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 457 591
Unit Price: R2,18000
Datasheet

Direct


TDK
In Stock: 2 708
Unit Price: R2,35000
Datasheet

Direct


KYOCERA AVX
In Stock: 11 370
Unit Price: R3,53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R19,64439
Datasheet

Upgrade


KEMET
In Stock: 21 445
Unit Price: R9,91000
Datasheet

Upgrade


KEMET
In Stock: 6 954
Unit Price: R14,62000
Datasheet

Upgrade


KEMET
In Stock: 125 795
Unit Price: R8,23000
Datasheet

Upgrade


KEMET
In Stock: 419 207
Unit Price: R3,70000
Datasheet

Upgrade


KEMET
In Stock: 24 801
Unit Price: R7,39000
Datasheet

Upgrade


TDK
In Stock: 397 364
Unit Price: R2,35000
Datasheet

Upgrade


TDK
In Stock: 614
Unit Price: R5,04000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 168 579
Unit Price: R1,68000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 222 620
Unit Price: R1,68000
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

UMK212B7224MG-T

DigiKey Part Number
UMK212B7224MG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK212B7224MG-T
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK212B7224MG-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,42839R1 285,17
Manufacturers Standard Package