Parametric Equivalent
Parametric Equivalent



UMK063CG6R5DTHF | |
|---|---|
DigiKey Part Number | 587-5353-2-ND - Tape & Reel (TR) 587-5353-1-ND - Cut Tape (CT) 587-5353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG6R5DTHF |
Description | CAP CER 6.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG6R5DTHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,48700 | R4,87 |
| 50 | R0,32260 | R16,13 |
| 100 | R0,27560 | R27,56 |
| 500 | R0,19426 | R97,13 |
| 1 000 | R0,16972 | R169,72 |
| 2 500 | R0,14391 | R359,78 |
| 5 000 | R0,12842 | R642,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,10933 | R1 639,95 |
| 30 000 | R0,10002 | R3 000,60 |
| 45 000 | R0,09535 | R4 290,75 |
| 75 000 | R0,09019 | R6 764,25 |
| 105 000 | R0,08718 | R9 153,90 |
| 150 000 | R0,08428 | R12 642,00 |



