UMF325B7104KNHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: R2,59488
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 7 937
Unit Price: R41,84000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMF325B7104KNHT

DigiKey Part Number
587-6477-2-ND - Tape & Reel (TR)
587-6477-1-ND - Cut Tape (CT)
587-6477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMF325B7104KNHT
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMF325B7104KNHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,41000R9,41
10R5,74700R57,47
50R4,31860R215,93
100R3,88170R388,17
500R3,14134R1 570,67
1 000R2,91264R2 912,64
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,72460R5 449,20
4 000R2,56992R10 279,68
6 000R2,49245R14 954,70
10 000R2,40660R24 066,00
14 000R2,35640R32 989,60
20 000R2,30811R46 162,20
Manufacturers Standard Package