

UMF107B7223MAHT | |
|---|---|
DigiKey Part Number | 587-UMF107B7223MAHTTR-ND - Tape & Reel (TR) 587-UMF107B7223MAHTCT-ND - Cut Tape (CT) 587-UMF107B7223MAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF107B7223MAHT |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF107B7223MAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,60000 | R2,60 |
| 10 | R1,47300 | R14,73 |
| 50 | R1,03980 | R51,99 |
| 100 | R0,90640 | R90,64 |
| 500 | R0,68142 | R340,71 |
| 1 000 | R0,61192 | R611,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,48303 | R1 932,12 |

