0.1 µF ±10% 25V Ceramic Capacitor 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor 1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMK316SD104KL-T

DigiKey Part Number
587-1148-2-ND - Tape & Reel (TR)
587-1148-1-ND - Cut Tape (CT)
587-1148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK316SD104KL-T
Description
CAP CER 0.1UF 25V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK316SD104KL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,91000R8,91
10R5,39400R53,94
50R4,04980R202,49
100R3,63130R363,13
500R2,92994R1 464,97
1 000R2,71317R2 713,17
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,53472R5 069,44
4 000R2,38793R9 551,72
6 000R2,31444R13 886,64
10 000R2,23300R22 330,00
14 000R2,18538R30 595,32
20 000R2,13958R42 791,60
Manufacturers Standard Package