


TMK063B7102KP-F | |
|---|---|
DigiKey Part Number | 587-2480-2-ND - Tape & Reel (TR) 587-2480-1-ND - Cut Tape (CT) 587-2480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063B7102KP-F |
Description | CAP CER 1000PF 25V X7R 0201 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063B7102KP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,63900 | R6,39 |
| 50 | R0,42680 | R21,34 |
| 100 | R0,36460 | R36,46 |
| 500 | R0,26114 | R130,57 |
| 1 000 | R0,22954 | R229,54 |
| 2 500 | R0,19627 | R490,68 |
| 5 000 | R0,17634 | R881,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,15181 | R2 277,15 |
| 30 000 | R0,13981 | R4 194,30 |
| 45 000 | R0,13381 | R6 021,45 |
| 75 000 | R0,12716 | R9 537,00 |
| 105 000 | R0,12328 | R12 944,40 |
| 150 000 | R0,11954 | R17 931,00 |

