TMK042CG6R9BD-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: R0,14209
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: R0,94386
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: R0,14209
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: R0,94386
Datasheet
6.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG6R9BD-W

DigiKey Part Number
587-5724-2-ND - Tape & Reel (TR)
587-5724-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG6R9BD-W
Description
CAP CER 6.9PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG6R9BD-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,72300R7,23
50R0,49060R24,53
100R0,42180R42,18
500R0,30448R152,24
1 000R0,26853R268,53
2 500R0,23082R577,05
5 000R0,20813R1 040,65
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000R0,16159R6 463,60
80 000R0,15122R12 097,60
120 000R0,14604R17 524,80
200 000R0,14029R28 058,00
280 000R0,13693R38 340,40
400 000R0,13369R53 476,00
Manufacturers Standard Package