47 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG470JC-W

DigiKey Part Number
587-5771-2-ND - Tape & Reel (TR)
587-5771-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG470JC-W
Description
CAP CER 47PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG470JC-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 202
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,47100R4,71
50R0,31600R15,80
100R0,26720R26,72
500R0,18888R94,44
1 000R0,16502R165,02
2 500R0,13974R349,35
5 000R0,12458R622,90
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000R0,09359R3 743,60
80 000R0,08670R6 936,00
120 000R0,08325R9 990,00
200 000R0,07943R15 886,00
280 000R0,07720R21 616,00
400 000R0,07505R30 020,00
Manufacturers Standard Package